V-TAC 2142581 LED Candle Bulb E14 4.5W Daylight White 36.5x100mm

MPN
2142581
Brand
V-TAC
EAN-13
3800157682565
Order Code
10-9278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.972
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 501 in stock

V-TAC's 2142581 LED (monochrome) is a 4.50 W candle-shaped bulb featuring a daylight white hue, measuring 36.5 mm in diameter and 100 mm in height. Ideal for domestic and decorative lighting, this LED bulb fits an E14 socket and is rated EEC F. The VT-1855-N model provides energy-efficient illumination while maintaining a classic appearance.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Circuits >20000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 36.5mm
Dim (Ø x H) 36.5 mm x 100 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 100mm
IP Rating IP20
Length 36.5mm
Light bulb included Yes
Luminous Flux 470lm
Material Thermoplastic
Product lifespan approx 20000h
Radiation Angle 180°
Rating 4.50W
Total luminous flux 470lm
Weight 0.0244kg

Reviews

Be the first to submit a review

Trustpilot