V-TAC 212071 LED lamp Mono GU5.3 6W EEC F Par 16

MPN
212071
Brand
V-TAC
EAN-13
3800170227453
Order Code
18-4873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.38
50+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

V-TAC 212071 is an LED lamp that features a Mono GU5.3 base and operates at a power level of 6 watts. This particular model is classified under Energy Efficiency Class F within the A to G scale and falls under the category of Par 16 format lamps, known for their compact and precise lighting capabilities. With its monochrome light output, this LED lamp is suitable for various engineering applications where efficient, targeted lighting is required, such as in architectural lighting designs, display cases, and accent lighting. The lamp's design is intended for integration into systems that utilise this specific GU5.3 socket type, making it a versatile component in commercial and residential lighting solutions.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base GU5.3
Operating Voltage 230V
Bulb shape MR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Luminous Flux 445lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 38°
Rating 5 W - 7.4 W
Total luminous flux 445lm
Weight 0.0305kg

Reviews

Be the first to submit a review

Trustpilot