V-TAC 21200271 LED Light Bulb GU10 6W Monochrome EEC F Energy Efficient

MPN
21200271
Brand
V-TAC
EAN-13
3800170227415
Order Code
18-4870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £4.11 £3.49
10+ £3.26
50+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

V-TAC's 21200271 LED Light Bulb is a GU10 base, 6-watt monochrome bulb designed for energy-efficient lighting solutions, classified under Energy Efficiency Class F using the A to G scale. This bulb is engineered to provide high-quality illumination while minimising energy consumption, making it an ideal choice for both residential and commercial installations where reduced energy costs are desired. With its robust construction and compatibility with standard GU10 sockets, it is particularly suited for applications requiring directional lighting, such as accent lighting in retail displays or in domestic settings like kitchens and living rooms. This model's design ensures ease of installation and long-term reliability, reflecting V-TAC's commitment to producing sustainable lighting options.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base GU10
Operating Voltage 230v
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Radiation Angle 10°
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot