V-TAC 21199 LED GU10 Reflector Bulb 6W Daylight White 50x55mm 1Piece

MPN
21199
Brand
V-TAC
EAN-13
3800157676458
Order Code
10-9271
Country of Origin
China
View Full Product Range (12)

Discontinued


V-TAC's 21199 LED bulb, model VT-247D-N, is a 6.00 W monochrome light that provides a daylight white glow. With dimensions of 50 mm in diameter and 55 mm in height, it is ideal for energy-efficient illumination in homes and offices. This GU10 reflector bulb is commonly used in spotlights and downlights to enhance modern interior aesthetics.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Circuits >20000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 50mm
Dim (Ø x H) 50 mm x 55 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 55mm
IP Rating IP20
Length 50mm
Light bulb included Yes
Luminous Flux 445lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 110°
Rating 6.00W
Total luminous flux 445lm
Weight 0.04kg

Trustpilot