V-TAC 211981 LED bulb 6W dimmable monochrome GU10 EEC F 1 piece

MPN
211981
Brand
V-TAC
EAN-13
3800170227439
Order Code
18-4868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.60
10+ £1.49
50+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

V-TAC's 211981 LED bulb is a 6-watt, dimmable, monochrome lighting solution featuring a GU10 base, designed for efficient energy use and classified under energy efficiency class F according to the European Energy Consumption scale A to G. This product is suitable for various lighting applications where controlled and adjustable light output is crucial, such as in residential ambient lighting, display illumination in retail environments, or accent lighting in architectural installations. Engineers and lighting designers may find the GU10 base advantageous for its compatibility with existing fittings, allowing for straightforward integration into existing systems while maintaining low energy consumption and producing focused light output. The single-piece, monochrome LED configuration ensures consistent illumination, making it particularly beneficial in settings requiring uniform lighting conditions.
Type LED (monochrome)
Colour 3000K
Dimmable Yes
Base GU10
Operating Voltage 230v
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Light bulb features dimmable
Product lifespan approx 20000h
Radiation Angle 110°
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot