V-TAC 211931 LED Bulb GU10 6W Monochrome EEC F Energy Efficiency Bulbs

MPN
211931
Brand
V-TAC
EAN-13
3800170227392
Order Code
18-4865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.944
10+ £0.878
50+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

V-TAC's 211931 LED Bulb is a 6-watt monochrome lighting solution designed for applications requiring GU10 socket compatibility. This energy-efficient class F bulb offers a streamlined solution within the energy efficiency scale of A to G, providing reliable illumination with minimal power consumption. Its monochrome light emission makes it especially suitable for focused lighting tasks, such as accent lighting in residential or commercial environments, as well as in display cases where consistent, reliable lighting is paramount. The robust construction ensures it can be deployed in settings where durability is essential, contributing to a balance between performance and energy conservation.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base GU10
Operating Voltage 230v
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Radiation Angle 110°
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot