V-TAC 211921 LED Light Bulb GU10 6W Monochrome EEC F Energy-efficient

MPN
211921
Brand
V-TAC
EAN-13
3800170227385
Order Code
18-4864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.00
50+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

V-TAC's 211921 LED Light Bulb is a product designed with precision to meet the requirements of energy-efficient lighting solutions. Featuring a GU10 base, this LED bulb operates at 6 watts and offers a monochrome light output, making it an optimal choice for applications requiring focused, non-variable lighting. Rated as Energy Efficiency Class F, this bulb provides adequate illumination while maintaining reduced energy consumption, ideal for settings such as general residential lighting, recessed fittings, or spotlight fixtures in commercial environments. Engineered for longevity and efficiency, the V-TAC 211921 is suitable for installations where dependable performance and sustainability are priorities. Its monochrome configuration ensures stable and consistent lighting, facilitating its use in places demanding precise visual acuity without the need for varying colour temperatures.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 230v
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Radiation Angle 110°
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot