Christmas Opening Hours and Delivery Dates here

V-TAC 21176 LED Bulb Cool White 4.5W E-27 Monochrome EEC F

Order Code:

10-9269

Brand: V-TAC MPN: 21176 EAN-13: 3800157698580

Discontinued


V-TAC 21176 LED light bulb provides cool white illumination using 4.5 watts of power, equivalent to a 40-watt traditional bulb. The LED (monochrome) design ensures energy efficiency with an EEC rating of F. This E-27 base bulb is ideal for use in residential or commercial lighting applications where crisp, bright lighting is required.
Type LED (monochrome)
Colour Cool white
Dimmable No
Base E-27
Length 45mm
(Ø) 45mm
Bulb shape G45
Colour temperature (Kelvin) 6400K
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Colour temperature range 6500 - 6500 K
Dim (Ø x H) 45 mm x 81 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Factory colour White
Height 81mm
Luminous Flux 470lm
Operating Voltage 230V
Power 4.5W
Total luminous flux 470lm
Version matte

You may also like


Trustpilot