V-TAC 211685 LED GU10 Reflector Bulb 4.5W Warm White 50x56.5mm

MPN
211685
Brand
V-TAC
EAN-13
3800157682046
Order Code
10-9265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 803 in stock

The V-TAC 211685 LED (monochrome) GU10 Reflector bulb is a 4.50 W warm white light with dimensions of 50 mm x 56.5 mm. It serves as an energy-efficient replacement for traditional bulbs, providing consistent monochrome illumination. Ideal for residential and commercial settings, this led light bulb offers a reliable lighting solution with its compact size and focused light output.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Circuits >20000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 50mm
Dim (Ø x H) 50 mm x 56.5 mm
Energy efficiency rating F (A - G)
Height 56.5mm
IP Rating IP20
Length 50mm
Light bulb included Yes
Luminous Flux 400lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 100°
Rating 4.50W
Total luminous flux 400lm
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot