Christmas Opening Hours and Delivery Dates here

V-TAC 21139 LED Bulb 4.8W E14 Daylight White 50x85mm 1Piece.

Order Code:

10-9263

Brand: V-TAC MPN: 21139 EAN-13: 3800157687492

Discontinued


The V-TAC 21139 LED (monochrome) is a 4.80 W E14 reflector bulb that emits daylight white light. Measuring 50 mm x 85 mm, this energy-efficient bulb is ideal for providing bright, clear illumination in residential and commercial settings. Suitable for general lighting and specific tasks, it offers a modern alternative to traditional lighting solutions.
Type LED (monochrome)
Colour Daylight white
Dimmable No
Base E14
Length 50mm
(Ø) 50mm
Bulb shape R50
Circuits >20000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Colour temperature range 4000 - 4000 K
Dim (Ø x H) 50 mm x 85 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Factory colour White
Height 85mm
IP Rating IP20
Light bulb included Yes
Light bulbshape Reflector bulb
Luminous Flux 470lm
Material Thermoplastic
Operating Voltage 230V
Power 4.80W
Product lifespan approx 20000h
Radiation angle 120°
Total luminous flux 470lm

You may also like


Trustpilot