V-TAC 211121 LED Light Bulb Candle Shape Monochrome E14 6.5W EEC F

MPN
211121
Brand
V-TAC
EAN-13
3800170227576
Order Code
18-4858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.919
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

V-TAC 211121 LED Light Bulb Candle Shape Monochrome E14 6.5W EEC F is a versatile lighting solution designed for various applications requiring compact and energy-efficient illumination. This LED light bulb features a monochrome design and a candle shape, making it suitable for fixtures that benefit from a traditional aesthetic while delivering modern energy efficiency. With an electrical power consumption of 6.5 watts and an E14 base, this bulb is classified under the European Energy Efficiency Class F, indicating its energy performance within the A to G scale. It is particularly useful in decorative lighting applications in residential and commercial settings, including chandeliers, wall sconces, and ambient light fixtures, where consistent and reliable light output is essential. Engineers will appreciate its integration in systems where space constraints and energy efficiency are critical design considerations.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base E14
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot