V-TAC 211111 LED monochrome EEC F A-G E14 Candle 6.5W Light Bulbs

MPN
211111
Brand
V-TAC
EAN-13
3800170227569
Order Code
18-4857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.919
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

V-TAC 211111 LED monochrome EEC F A-G E14 Candle 6.5W Light Bulbs are designed to provide efficient and reliable lighting solutions for various settings. These light bulbs feature an E14 base, making them suitable for European standard fittings, and a candle shape which offers a traditional aesthetic with modern energy efficiency. Operating at 6.5 watts, they produce a consistent monochrome light output, contributing to reduced energy consumption compared to traditional incandescent bulbs. These LED bulbs are rated in energy efficiency class F under the A-G scale, signifying moderate energy use for their performance. Common applications include residential and commercial lighting where energy-efficient illumination is required, such as in decorative fixtures, chandeliers, and sconces.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base E14
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot