V-TAC 104891 LED recessed panel 24W 61024 Warm white EEC F

MPN
104891
Brand
V-TAC
EAN-13
3800170223943
Order Code
18-4854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.52
10+ £7.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

V-TAC 104891 LED recessed panel, designated as model 61024, delivering a power rating of 24W and emitting warm white light. This product, also identified by Alternate Description 3361478, features an energy efficiency class of F. Engineered for optimal illumination, the 104891 model is designed for seamless integration into modern architectural settings, providing uniform lighting suitable for offices, retail environments, and residential areas needing reliable and efficient overhead lighting solutions. Its construction ensures long-lasting performance and easy installation, making it an ideal choice for spaces requiring consistent and quality lighting outputs.
Type Square
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Diameter 295mm
Dimmable No
Energy Consumption 24kWh
Energy efficiency rating F (A - G)
Height 28.6mm
IP Rating IP20
Length 295mm
Light bulb included Yes
Luminous Flux 2500lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Power 24W
Product Type LED recessed panel
Rating per bulb 24W
Total luminous flux 2640lm
Weight 0.486kg
Width 295mm

Reviews

Be the first to submit a review

Trustpilot