V-TAC 104781 LED recessed panel Neutral white 3W EEC: E

MPN
104781
Brand
V-TAC
EAN-13
3800170223837
Order Code
18-4849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

V-TAC 104781 is an LED recessed panel with a neutral white light output operating at a power consumption of 3W and classified under the European Energy Classification EEC: E. The product, also known by the alternate description 3361488 - V-TAC 104781, is engineered to offer efficient illumination with a compact and discreet design, making it suitable for integration into a variety of environments where space conservation and aesthetic seamlessness are priorities. Its energy-efficient system not only ensures reduced power consumption but also extends the lifespan of the fixture, making it ideal for use in architectural lighting applications such as office spaces, retail environments, and residential buildings. With its neutral white light, the panel provides a balanced colour temperature that enhances visibility while maintaining a modern and clean appearance.
Type Square
Base LED
Bulb Type LED module
Colour Neutral white
Colour Temperature 4000K
Diameter 90.2mm
Dimmable No
Energy Consumption 3kWh
Energy efficiency rating E (A - G)
Height 28.2mm
IP Rating IP20
Length 90.2mm
Light bulb included Yes
Luminous Flux 330lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Power 3W
Product Type LED recessed panel
Rating per bulb 3W
Total luminous flux 330lm
Weight 0.072kg
Width 90.2mm

Reviews

Be the first to submit a review

Trustpilot