V-TAC 104771 LED recessed panel 3 W warm white EEC E

MPN
104771
Brand
V-TAC
EAN-13
3800170223820
Order Code
18-4848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.58
10+ £1.48
50+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

V-TAC 104771, also referred to as 3361489, is a engineered LED recessed panel designed for efficient illumination. This particular model operates at 3 watts and emits a warm white light, providing an energy-efficient solution ideal for settings requiring subtle and ambient lighting. Featuring modern LED technology, it ensures longevity and reduced maintenance, making it suitable for applications such as residential ceilings, office spaces, and commercial environments where consistent lighting is essential. Its energy efficiency is classified under the Energy Efficiency Class E, adhering to contemporary environmental standards. This versatile lighting component is particularly valued for its low-profile installation, allowing for seamless integration into various architectural designs.
Type Square
Base LED
Bulb Type LED module
Colour Warm white
Colour Temperature 3000K
Diameter 90.2mm
Dimmable No
Energy Consumption 3kWh
Energy efficiency rating E (A - G)
Height 28.2mm
IP Rating IP20
Length 90.2mm
Light bulb included Yes
Luminous Flux 330lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Power 3W
Product Type LED recessed panel
Rating per bulb 3W
Total luminous flux 330lm
Weight 0.072kg
Width 90.2mm

Reviews

Be the first to submit a review

Trustpilot