V-TAC 10313 VT-411 LED Floodlight 10W Solar Panel Cool White Black

MPN
10313
Brand
V-TAC
EAN-13
3800170206915
Order Code
10-9235
Country of Origin
China
View Full Product Range (11)

Discontinued


The V-TAC VT-411 10313 LED floodlight features a 10 W solar panel and emits a cool white light, making it an efficient outdoor lighting solution. Ideal for garden lighting and other outdoor settings, this black solar spotlight combines eco-friendly technology with strong illumination. Suitable for use where reliable lighting is needed without reliance on the electrical grid, it serves as both a practical and sustainable choice for outdoor floodlight applications.
Type LED floodlight
Colour Temperature 6400K
IP Rating IP65
Power 10W
(Ø) 152.7mm
Bulb Type LED (monochrome)
Colour Cool white
Depth 152.7mm
Dim (Ø x H) 152.7 mm x 33 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 33mm
Length 144mm
Luminous Flux 1500lm
Number of bulbs 1
Operating Voltage 3.7V
Rating per bulb 1W
Total luminous flux 1500lm
Weight 970g
Width 153mm

Trustpilot