V-TAC 10310 VT-432 LED Floodlight 30W Solar Panel Neutral White

MPN
10310
Brand
V-TAC
EAN-13
3800170206892
Order Code
10-9233
Country of Origin
China

Discontinued


V-TAC's VT-432 10310 LED floodlight features a 30W solar panel and provides neutral white lighting. This outdoor LED floodlight is ideal for garden and outdoor spaces, offering energy-efficient solar lighting. It serves as a sustainable alternative to traditional halogen floodlights.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30W
(Ø) 197.2mm
Bulb Type LED (monochrome)
Colour Neutral white
Depth 197.2mm
Dim (Ø x H) 197.2 mm x 190.9 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 190.9mm
Length 197.2mm
Luminous Flux 4800lm
Number of bulbs 1
Operating Voltage 6.4V
Total luminous flux 4800lm
Weight 2060g
Width 49mm

Trustpilot