V-TAC 10198 VT-8096 LED Ceiling Light 18W EEC: F White Monochrome

MPN
10198
Brand
V-TAC
EAN-13
3800170205727
Order Code
10-9223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.66 £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The V-TAC 10198 LED ceiling light features 18 watts of monochrome illumination and comes in white. It is energy-efficient with an EEC rating of F, suitable for indoor lighting in bedrooms. This versatile ceiling light provides reliable illumination for various home settings.
Type Ceiling light
Housing colour White
IP Rating IP54
Energy efficiency rating F (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 3000K
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Depth 195mm
Diameter 195mm
Dimensions (Ø x H) 195 x 38mm
Height/depth 38mm
Lamp type LED (monochrome)
Length 195mm
Light outlet bulb included
Max. system power 18W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 25000h
Suitable for number of light sources 1
Weight 0.22kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot