uvex 9906013 face shield visor with magnetic closure and ergonomic design

MPN
9906013
Brand
uvex
EAN-13
4031101617336
Order Code
08-0743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £23.72 £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 16/10/2026

The uvex 9713 9906013 face shield visor is manufactured by uvex and designed for use with hard hats, providing robust and reliable personal protective equipment. It features a durable construction, suitable for protecting against various workplace hazards. Typically used in industrial settings, it is ideal for safeguarding the face from potential impacts and splashes.
Type Hard hat
Colour Transparent
Material PC
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining Plastic
Weight 120g

Reviews

Be the first to submit a review

Trustpilot