uvex 9794420 Sport Vent Baseball Cap Black Padded Ergonomic Hard-shell

Image Representative of Range

uvex 9794420 Sport Vent Baseball Cap Black Padded Ergonomic Hard-shell

MPN
9794420
Brand
uvex
EAN-13
4031101589749
Order Code
13-3436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.81 £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The uvex u-cap sport vent 9794420 is a padded baseball cap designed for personal protective equipment. It is black with ventilation features for comfort. This cap is ideal for providing head protection in environments where bump protection is needed.
Type Padded baseball cap
EN Standard EN 812
Colour Black
Material Plastic
Head width (max.) 590mm
Head width (min.) 550mm
Weight 205g

Reviews

Be the first to submit a review

Trustpilot