uvex 9794402 u-cap Sport Padded Baseball Cap Black Ergonomic Safety

Image Representative of Range

uvex 9794402 u-cap Sport Padded Baseball Cap Black Ergonomic Safety

MPN
9794402
Brand
uvex
EAN-13
4031101554839
Order Code
13-3435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.81 £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The uvex U-Cap Sport 9794402 is a black padded baseball cap designed as personal protective equipment. It provides protective headwear with enhanced safety features for industrial and construction environments. Ideal for everyday wear, this hat combines comfort with practical safety functions.
Type Padded baseball cap
EN Standard EN 812
Colour Black
Material Plastic
Head width (max.) 630mm
Head width (min.) 600mm
Weight 229g

Reviews

Be the first to submit a review

Trustpilot