uvex 9794401 u-cap Sport Padded Baseball Cap Black Ergonomic EN812

Image Representative of Range

uvex 9794401 u-cap Sport Padded Baseball Cap Black Ergonomic EN812

MPN
9794401
Brand
uvex
EAN-13
4031101554822
Order Code
13-3434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.96 £21.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The uvex u-cap sport 9794401 is a padded baseball cap designed for personal protective equipment. It features a black colour and provides protective headwear with a stylish sports design. Ideal for use in environments where there is a risk of minor head bumps or scrapes.
Type Padded baseball cap
EN Standard EN 812
Colour Black
Material Plastic
Head width (max.) 590mm
Head width (min.) 550mm
Weight 197g

Reviews

Be the first to submit a review

Trustpilot