uvex 9790211 pheos face shield adjustable anti-scratch fog-free

Image Representative of Range

uvex 9790211 pheos face shield adjustable anti-scratch fog-free

MPN
9790211
Brand
uvex
EAN-13
4031101772745
Order Code
08-0740
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 03/12/2026

uvex 9715 9790211 is a face shield designed as personal protective equipment to be used with hard hats. Manufactured by uvex, this product ensures enhanced safety by providing comprehensive facial protection. It is typically used in industrial settings where head and face protection is required.
Type Hard hat
Colour Black
Material PC
Head width (max.) 640mm
Head width (min.) 520mm
Strap lining Plastic
Weight 820g

Reviews

Be the first to submit a review

Trustpilot