Uvex 9790170 uvex pheos faceguard Neck shield Black Hard Hats Head Protection

MPN
9790170
Brand
uvex
EAN-13
4031101939056
Order Code
18-3749
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.89 £18.61
10+ £17.60
50+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Uvex 9790170 is a neck shield designed specifically as part of the uvex pheos faceguard system. This black work clothing accessory is engineered to provide additional protection to the neck area, enhancing safety against environmental elements and potential hazards encountered in industrial settings. Constructed from durable materials, the neck shield integrates seamlessly with the faceguard, offering a comprehensive safety solution preferred in environments such as construction, manufacturing, and chemical processing. The product is particularly valuable in situations where workers are exposed to flying particles, chemical splashes, or other occupational risks, ensuring a high level of safety and compliance with relevant safety standards. Its robustness and compatibility with the uvex pheos system make it an essential component in personal protective equipment for engineers and technicians working in demanding environments.
Type Neck shield
Colour Black
Material Fabric, Polyester
Head width (max.) 590mm
Head width (min.) 520mm
Product Type Neck shield

Reviews

Be the first to submit a review

Trustpilot