uvex 9790074 Sun/rain cover for all helmets excludes pheos visor use

Image Representative of Range

uvex 9790074 Sun/rain cover for all helmets excludes pheos visor use

MPN
9790074
Brand
uvex
EAN-13
4031101632865
Order Code
08-0737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.36
50+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

uvex manufactures the 9711 9790074 sun/rain cover, a practical accessory for protective headwear designed to shield hard hats against weather conditions. This cover enhances the functionality of personal protective equipment by providing added protection from both sun and rain. It is typically used in outdoor environments where hard hats are required for safety.
Type Hard hat
Colour Black
Material HDPE
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining Plastic
Weight 29g

Reviews

Be the first to submit a review

Trustpilot