uvex 9774238 Forester's hard hat red lattice visor hearing protection

Image Representative of Range

uvex 9774238 Forester's hard hat red lattice visor hearing protection

MPN
9774238
Brand
uvex
EAN-13
4031101772561
Order Code
08-0735
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Orange Red Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £106.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/10/2026

The uvex Forester's hard hat, model 9774238, offers excellent protective headwear specifically designed for forestry tasks. This robust personal protective equipment ensures superior impact resistance and comfortable wear in demanding outdoor environments. Ideal for professionals working in forests, it combines safety and functionality in one reliable hard hat.
Type Forester's hard hat
Colour Red
Material HDPE
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot