uvex 9774236 forester's hard hat yellow lattice visor hearing protection

Image Representative of Range

uvex 9774236 forester's hard hat yellow lattice visor hearing protection

MPN
9774236
Brand
uvex
EAN-13
4031101772530
Order Code
08-0733
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Orange Red Yellow
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £105.85 £89.97
10+ £87.27
50+ £87.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

The uvex 9772 Forester's hard hat is a piece of personal protective equipment designed for forestry applications. This yellow protective headwear ensures safety and comfort in tough working environments. The hard hat is ideal for foresters and other outdoor professionals requiring robust head protection.
Type Forester's hard hat
Colour Yellow
Material HDPE
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot