uvex 9772534 pheos S-KR Hard hat Blue Durable Safety Helmet

MPN
9772534
Brand
uvex
EAN-13
4031101599038
Order Code
08-0729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The uvex pheos S-KR 9772534 hard hat is a robust piece of personal protective equipment, designed in blue for noticeable visibility. Made by uvex, it features a secure fit and durable construction, suitable for construction and industrial applications. This protective headwear ensures comfort and safety in demanding environments.
Type Hard hat
Colour Blue
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot