uvex 9772230 pheos hard hat orange sporty lightweight with ventilation

MPN
9772230
Brand
uvex
EAN-13
4031101510279
Order Code
08-0726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The uvex pheos 9772230 is a durable hard hat designed for personal protective equipment. It features a striking orange colour and meets EN 488 standards for safety. This protective headwear is ideal for use in construction and industrial environments.
Type Hard hat
EN Standard EN 397
Colour Orange
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot