uvex 9772131 pheos hard hat yellow sporty lightweight ventilated

MPN
9772131
Brand
uvex
EAN-13
4031101510316
Order Code
08-0724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.51
10+ £14.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The uvex pheos 9772131 is a high-quality hard hat designed for optimal protection in industrial environments. It features a robust design compliant with EN 420 and EN 488 standards, providing reliable safety for workers. This yellow protective headwear is ideal for construction, manufacturing, and other hazardous work settings.
Type Hard hat
EN Standard EN 397
Colour Yellow
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot