uvex 9772043 pheos planet hard hat white bio-based adjustable 52-61 cm

MPN
9772043
Brand
uvex
EAN-13
4031101946634
Order Code
08-0722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £24.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The uvex pheos planet B-S-WR hard hat is a personal protective equipment designed for head safety, available in white. It features durable construction suitable for various industrial environments. This hard hat is commonly used in construction sites, manufacturing facilities, and other workplaces requiring head protection.
Type Hard hat
Colour White
Material HDPE
Head width (max.) 610mm
Head width (min.) 520mm

Reviews

Be the first to submit a review

Trustpilot