uvex 9772031 pheos hard hat white sporty design ventilated adjustable

MPN
9772031
Brand
uvex
EAN-13
4031101510309
Order Code
08-0718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The uvex pheos 9772031 hard hat, coloured white, is designed for industrial settings, offering reliable protection as personal protective equipment. Manufactured by uvex, it complies with EN 420 and EN 488 standards, ensuring both comfort and safety. This hard hat is ideal for construction sites and environments where protective headwear is essential.
Type Hard hat
EN Standard EN 397
Colour White
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot