uvex 9770832 pheos E-S-WR Hard Hat Dark Grey EN 420 Certified

Image Representative of Range

uvex 9770832 pheos E-S-WR Hard Hat Dark Grey EN 420 Certified

MPN
9770832
Brand
uvex
EAN-13
4031101604985
Order Code
13-3433
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Dark grey White Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The uvex pheos E-S-WR hard hat, model 9770832, is a stylish and durable piece of personal protective equipment. It offers reliable head protection in dark grey and is designed according to EN 420 standards. Suitable for construction and industrial environments, it ensures safety and comfort for the wearer.
Type Hard hat
EN Standard EN 420
Colour Dark grey
Material HDPE
Head width (max.) 610mm
Head width (min.) 520mm

Reviews

Be the first to submit a review

Trustpilot