uvex 9770131 pheos Hard Hat EN 420 Yellow Durable Safety Gear

Image Representative of Range

uvex 9770131 pheos Hard Hat EN 420 Yellow Durable Safety Gear

MPN
9770131
Brand
uvex
EAN-13
4031101604046
Order Code
13-3432
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Dark grey White Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The uvex pheos E-S-WR 9770131 hard hat is a yellow protective headwear designed to comply with EN 420 standards. It provides robust safety for construction and industrial environments, ensuring reliable personal protection. This item is an essential component of personal protective equipment for workers requiring head safety.
Type Hard hat
EN Standard EN 420
Colour Yellow
Material HDPE
Head width (max.) 610mm
Head width (min.) 520mm

Reviews

Be the first to submit a review

Trustpilot