uvex 9309286 pheos cx2 safety glasses White/Black 1 pc

MPN
9309286
Brand
uvex
EAN-13
4031101685878
Order Code
08-0677
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

uvex pheos cx2 9309286 safety glasses, manufactured by uvex, are designed as protective eyewear with advanced technology for personal protective equipment. Featuring a sleek white and black frame, they provide both comfort and reliable protection in various work environments. These safety glasses are ideal for industries requiring eye protection from debris and impacts.
Type Safety Glasses
Lens Colour Grey
Material Polycarbonate
Colour White, Black
Standards DIN EN 166
Weight 34g

Reviews

Be the first to submit a review

Trustpilot