uvex 9302285 ultrasonic Safety goggles UV protection Grey/Black

MPN
9302285
Brand
uvex
EAN-13
4031101188072
Order Code
08-0674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

uvex ultrasonic safety goggles, model 9302285, are designed for UV protection and comply with EN 166 and EN 170 standards. These protective eyewear pieces are ideal for environments where personal protective equipment is essential to prevent eye injuries. Typical applications include laboratory work, construction, and any setting requiring robust eye protection.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Grey, Black
Weight 104g

Reviews

Be the first to submit a review

Trustpilot