uvex 9302275 ultrasonic safety goggles UV protection grey/green EN166/170

MPN
9302275
Brand
uvex
EAN-13
4031101556192
Order Code
08-0673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.15
10+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

uvex's ultrasonic 9302275 safety goggles offer UV protection with grey and green lenses. They comply with EN 166 and EN 170 standards, ensuring high-quality eye protection. Ideal for various industrial settings, they provide reliable protective eyewear against hazards.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Grey, Green
Weight 88g

Reviews

Be the first to submit a review

Trustpilot