uvex 9199277 x-fit safety glasses UV protection grey EN 166/172

MPN
9199277
Brand
uvex
EAN-13
4031101767642
Order Code
08-0669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

uvex 9199277 safety glasses, made by uvex, offer robust UV protection with grey lenses. These protective eyewear are ideal for personal protective equipment needs in environments requiring compliance with EN 166 and EN 172 standards. Common applications include construction sites, laboratories, and outdoor workspaces where eye protection is essential.
Type Safety Glasses
DIN Standard DIN 166, DIN 172
EN Standard EN 166, EN 172
Lens Colour Grey
Material Polycarbonate
Colour Grey
Standards DIN EN 166
Weight 40g

Reviews

Be the first to submit a review

Trustpilot