uvex 9199247 x-fit Safety Glasses UV Protection Blue/Grey EN 166/170

MPN
9199247
Brand
uvex
EAN-13
4031101767635
Order Code
08-0666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.12
10+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex x-fit (pro) 9199247 safety glasses are manufactured by uvex and feature UV protection in a blue and grey design. These safety glasses comply with EN 166 and EN 170 standards, providing reliable protection in environments requiring personal protective equipment. They are ideal for use in industrial settings and other environments where eye protection is essential.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Blue, Grey
Weight 40g

Reviews

Be the first to submit a review

Trustpilot