uvex 9199180 x-fit safety glasses UV protection Grey EN 166/170

MPN
9199180
Brand
uvex
EAN-13
4031101821665
Order Code
08-0664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.12
10+ £13.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

uvex manufactures the x-fit (pro) 9199180 safety glasses, designed with grey UV protection lenses. These safety glasses meet EN 166 and EN 170 standards, providing reliable personal protective equipment for eye safety. They are ideal for use in industrial environments where eye protection from UV rays is essential.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Colour Grey

Reviews

Be the first to submit a review

Trustpilot