uvex 9198261 pheos cx2 safety glasses UV protection light blue black

MPN
9198261
Brand
uvex
EAN-13
4031101764511
Order Code
08-0659
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex pheos cx2 9198261 safety glasses offer UV protection with light blue lenses and a black frame. These protective eyewear items are designed to meet EN 166 and EN 170 standards, ensuring safety and reliability. Ideal for a range of personal protective equipment applications, these goggles can be used in various industrial and laboratory settings.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Colour Light blue, Black

Reviews

Be the first to submit a review

Trustpilot