uvex 9193885 sportstyle Safety Glasses UV Protection Grey/Black

MPN
9193885
Brand
uvex
EAN-13
4031101787565
Order Code
08-0651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.88 £19.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex 9193885 safety glasses, made by uvex, feature durable construction with grey lenses and black frames. They provide UV protection and comply with EN 166 and EN 172 DIN standards. Ideal for industrial work environments, they serve as essential personal protective equipment.
Type Safety Glasses
DIN Standard DIN 166, DIN 172
EN Standard EN 166, EN 172
Lens Colour Grey
Material Polycarbonate
Colour Grey, Black
Weight 23g

Reviews

Be the first to submit a review

Trustpilot