uvex 9193265 sportstyle safety glasses UV protection green/black EN 166/170

MPN
9193265
Brand
uvex
EAN-13
4031101668314
Order Code
08-0650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.29 £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

uvex sportstyle 9193265 safety glasses offer UV protection and come in a green and black design. They meet EN 166 and EN 170 standards, ensuring high-quality personal protective equipment for safeguarding eyes. Typically used in industrial settings, these safety glasses are ideal for providing protection against potential hazards in workplaces.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Green, Black
Weight 22g

Reviews

Be the first to submit a review

Trustpilot