uvex 9193080 sportstyle safety glasses UV protection grey/black EN 166

MPN
9193080
Brand
uvex
EAN-13
4031101659299
Order Code
08-0649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The uvex sportstyle 9193080 safety glasses provide robust UV protection with a sleek grey and black design. As personal protective equipment, these glasses meet both EN 166 and EN 170 standards, ensuring high-quality eye safety. Ideal for industrial applications, they offer reliable protective eyewear for professionals in various settings.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Grey, Black
Weight 23g

Reviews

Be the first to submit a review

Trustpilot