uvex 9192680 pheos safety glasses UV protection grey/black EN 166/170

MPN
9192680
Brand
uvex
EAN-13
4031101537054
Order Code
08-0648
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.12 £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

uvex manufactures the pheos 9192680 safety glasses, offering robust UV protection with grey lenses. These safety glasses comply with EN 166 and EN 170 standards, ensuring high durability and reliable eye safety in demanding environments. Ideal for personal protective equipment, they are perfect for use in construction, laboratory settings, and industrial applications.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Grey, Black
Weight 45g

Reviews

Be the first to submit a review

Trustpilot