uvex 9192.245 pheos Safety Spectacles - Black/Orange Frames - Grey Lens

MPN
9192.245
Brand
uvex
EAN-13
4031101494043
Order Code
63-8754
Country of Origin
Germany

Discontinued


These safety spectacles from uvex have a very modern, fashionable design, including duo-spherical lens with uvex supravision lens coating technology. The rimless spectacles also offer a wide field of vision, with permanent anti-fog on the inside.


  • 100% metal-free
  • Bracket colour: black, orange
  • Extremely scratch-resistant on the outside
  • Lens: PC grey/sunglare filter/UV 5-2,5/uvex supravision HC-AF
  • Manufacturer's part 9192.245
Type Spectacles
Lens Colour Grey
Material Polycarbonate (PC)
Colour Black, Orange
Lens Material Polycarbonate

Trustpilot