uvex 9190839 i-3 safety glasses UV protection blue/black EN 166/170

MPN
9190839
Brand
uvex
EAN-13
4031101630991
Order Code
08-0647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £29.75 £25.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

uvex is the manufacturer of the 9190839 safety glasses, designed with UV protection. These protective eyewear are compliant with EN 166 and EN 170 standards, featuring a blue and black colour scheme. Ideal for personal protective equipment, they are typically used in industrial and construction environments.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Blue, Black
Weight 30g

Reviews

Be the first to submit a review

Trustpilot