uvex 9188.175 cybric Safety Spectacles - Black/Orange Frames - Clear Lens

MPN
9188.175
Brand
uvex
EAN-13
4031101282688
Order Code
63-8789
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.50
10+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These cybric safety spectacles from uvex have been manufactured to a high standard and come with a robust, sporty twin-lens safety spectacle design. The wraparound lens offers excellent field of vision for improved safety, plus four pads of the uvex quattroflex temple in the sensitive ear region, ensuring a comfortable, pressure-free fit. Fully adjustable side arms enable the wear to achieve an individual fit. Straight side arms grip the side of the head not behind the ears for a secure, comfortable, non-slip fit.


  • Polarisation filter reliably protects against eye strain
  • Particularly suitable for reflective surfaces (offshore, maritime conditions)
  • Protects against reflections and optical irritations outdoors (eg. water surfaces) for greater visual comfort
  • Colour: black/orange
  • Lens: PC grey/UV 5-2.5/uvex optidur 4C PLUS
  • Manufacturer's part 9188.175
Type Safety Glasses
DIN Standard DIN 166-1, DIN 170
EN Standard EN 166-1, EN 170
Lens Colour Clear
Material Plastic
Colour Black, Orange
Lens Material Polycarbonate
Standards EN166, 170

Reviews

Be the first to submit a review

Trustpilot