uvex 91832 i-5 safety glasses UV protection EN166 max comfort

Image Representative of Range

uvex 91832 i-5 safety glasses UV protection EN166 max comfort

MPN
91832
Brand
uvex
EAN-13
4031101790749
Order Code
08-0638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £11.11 £11.10
10+ £10.69 £10.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

uvex 9183 91832 safety glasses offer UV protection and comply with EN 166 standards, ensuring reliable eye safety. As personal protective equipment, these goggles are ideal for industrial work environments requiring eye protection. Their robust design makes them suitable for construction, laboratory, and manufacturing settings.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Grey
Material Polycarbonate
Colour White (clear)
Weight 28g

Reviews

Be the first to submit a review

Trustpilot