uvex 9178.065 super fit Safety Spectacles - Navy Blue/Clear Frames - Clear Lens

MPN
9178065
Brand
uvex
EAN-13
4031101471952
Order Code
63-8516
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.15 £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

These safety spectacles from uvex have been manufactured to a high stadard and are lightweight with a sporty design. Equipped with hinged side arms, extra slim wraparound lenses with exceptional optical clarity and uvex x-stream-technology side arm concept – side arms graduate from hard to soft material – gripping the head for a secure non-slip fit.


  • Excellent non-slip fit
  • Colour: black/green
  • Lens: PC grey/welding shade 3/uvex infradur AF
  • Mechanical strength: F (45 m/s)
  • Manufacturer's part 9178.065
Type Welding safety glasses
Lens Colour Clear
Material Plastic
Colour Blue
Lens Material Polycarbonate
Standards EN166, 170

Reviews

Be the first to submit a review

Trustpilot